onsemi KSC2223YMTF NPN Transistor, 20 mA, 20 V, 3-Pin SOT-23

Stock information currently inaccessible
RS Stock No.:
145-5587
Mfr. Part No.:
KSC2223YMTF
Brand:
onsemi
Find similar products by selecting one or more attributes.
Select all

Brand

onsemi

Transistor Type

NPN

Maximum DC Collector Current

20 mA

Maximum Collector Emitter Voltage

20 V

Package Type

SOT-23

Mounting Type

Surface Mount

Maximum Power Dissipation

150 mW

Transistor Configuration

Single

Maximum Collector Base Voltage

30 V

Maximum Emitter Base Voltage

4 V

Maximum Operating Frequency

100 MHz

Pin Count

3

Number of Elements per Chip

1

Dimensions

2.9 x 1.3 x 0.97mm

Maximum Operating Temperature

+150 °C