onsemi KSA708CYTA Transistor, 700 mA PNP, 60 V, 3-Pin TO-92

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
145-5581
Mfr. Part No.:
KSA708CYTA
Brand:
onsemi
Find similar products by selecting one or more attributes.
Select all

Brand

onsemi

Product Type

Transistor

Maximum DC Collector Current Idc

700mA

Maximum Collector Emitter Voltage Vceo

60V

Package Type

TO-92

Mount Type

Through Hole

Transistor Configuration

Single

Maximum Collector Base Voltage VCBO

-80V

Minimum DC Current Gain hFE

40

Transistor Polarity

PNP

Maximum Power Dissipation Pd

800mW

Maximum Emitter Base Voltage VEBO

-8V

Maximum Transition Frequency ft

1MHz

Pin Count

3

Maximum Operating Temperature

150°C

Height

19.05mm

Length

4.58mm

Standards/Approvals

No

Width

3.86mm

Series

KSA708

Automotive Standard

No

Small Signal PNP Transistors, 60 to 160V, Fairchild Semiconductor


Bipolar Transistors, Fairchild Semiconductor


Bipolar Junction Transistors (BJT) broad range provides complete solutions for various circuit application needs. Innovative packages are designed for minimal size, highest reliability and maximum thermal performance.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy