onsemi MMBT3904SL NPN Transistor, 200 mA, 40 V, 3-Pin SOT-923F
- RS Stock No.:
- 145-5557
- Mfr. Part No.:
- MMBT3904SL
- Brand:
- onsemi
Stock information currently inaccessible
- RS Stock No.:
- 145-5557
- Mfr. Part No.:
- MMBT3904SL
- Brand:
- onsemi
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Transistor Type | NPN | |
| Maximum DC Collector Current | 200 mA | |
| Maximum Collector Emitter Voltage | 40 V | |
| Package Type | SOT-923F | |
| Mounting Type | Surface Mount | |
| Maximum Power Dissipation | 227 mW | |
| Transistor Configuration | Single | |
| Maximum Collector Base Voltage | 60 V | |
| Maximum Emitter Base Voltage | 6 V | |
| Maximum Operating Frequency | 300 MHz | |
| Pin Count | 3 | |
| Number of Elements per Chip | 1 | |
| Dimensions | 0.85 x 0.65 x 0.38mm | |
| Maximum Operating Temperature | +150 °C | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Transistor Type NPN | ||
Maximum DC Collector Current 200 mA | ||
Maximum Collector Emitter Voltage 40 V | ||
Package Type SOT-923F | ||
Mounting Type Surface Mount | ||
Maximum Power Dissipation 227 mW | ||
Transistor Configuration Single | ||
Maximum Collector Base Voltage 60 V | ||
Maximum Emitter Base Voltage 6 V | ||
Maximum Operating Frequency 300 MHz | ||
Pin Count 3 | ||
Number of Elements per Chip 1 | ||
Dimensions 0.85 x 0.65 x 0.38mm | ||
Maximum Operating Temperature +150 °C | ||
- COO (Country of Origin):
- CN
