onsemi FJA4310OTU NPN Transistor, 10 A, 140 V, 3-Pin TO-3P
- RS Stock No.:
- 145-5439
- Mfr. Part No.:
- FJA4310OTU
- Brand:
- onsemi
Stock information currently inaccessible
- RS Stock No.:
- 145-5439
- Mfr. Part No.:
- FJA4310OTU
- Brand:
- onsemi
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Transistor Type | NPN | |
| Maximum DC Collector Current | 10 A | |
| Maximum Collector Emitter Voltage | 140 V | |
| Package Type | TO-3P | |
| Mounting Type | Through Hole | |
| Maximum Power Dissipation | 100 W | |
| Minimum DC Current Gain | 70 | |
| Transistor Configuration | Single | |
| Maximum Collector Base Voltage | 200 V | |
| Maximum Emitter Base Voltage | 6 V | |
| Maximum Operating Frequency | 30 MHz | |
| Pin Count | 3 | |
| Number of Elements per Chip | 1 | |
| Maximum Operating Temperature | +150 °C | |
| Dimensions | 15.8 x 5 x 20.1mm | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Transistor Type NPN | ||
Maximum DC Collector Current 10 A | ||
Maximum Collector Emitter Voltage 140 V | ||
Package Type TO-3P | ||
Mounting Type Through Hole | ||
Maximum Power Dissipation 100 W | ||
Minimum DC Current Gain 70 | ||
Transistor Configuration Single | ||
Maximum Collector Base Voltage 200 V | ||
Maximum Emitter Base Voltage 6 V | ||
Maximum Operating Frequency 30 MHz | ||
Pin Count 3 | ||
Number of Elements per Chip 1 | ||
Maximum Operating Temperature +150 °C | ||
Dimensions 15.8 x 5 x 20.1mm | ||
