onsemi FJP3305H2TU NPN Transistor, 4 A, 400 V, 3-Pin TO-220

Stock information currently inaccessible
RS Stock No.:
145-5342
Mfr. Part No.:
FJP3305H2TU
Brand:
onsemi
Find similar products by selecting one or more attributes.
Select all

Brand

onsemi

Transistor Type

NPN

Maximum DC Collector Current

4 A

Maximum Collector Emitter Voltage

400 V

Package Type

TO-220

Mounting Type

Through Hole

Maximum Power Dissipation

75 W

Minimum DC Current Gain

19, 26

Transistor Configuration

Single

Maximum Collector Base Voltage

700 V

Maximum Emitter Base Voltage

9 V

Maximum Operating Frequency

4 MHz

Pin Count

3

Number of Elements per Chip

1

Maximum Operating Temperature

+150 °C

Dimensions

10.67 x 4.83 x 16.51mm