onsemi 2SA1419S-TD-E PNP Transistor, 1.5 A, 160 V, 3-Pin PCP

Stock information currently inaccessible
RS Stock No.:
145-4770
Mfr. Part No.:
2SA1419S-TD-E
Brand:
onsemi
Find similar products by selecting one or more attributes.
Select all

Brand

onsemi

Transistor Type

PNP

Maximum DC Collector Current

1.5 A

Maximum Collector Emitter Voltage

160 V

Package Type

PCP

Mounting Type

Surface Mount

Maximum Power Dissipation

1.5 W

Transistor Configuration

Single

Maximum Collector Base Voltage

-180 V

Maximum Emitter Base Voltage

-6 V

Maximum Operating Frequency

120 MHz

Pin Count

3

Number of Elements per Chip

1

Maximum Operating Temperature

+150 °C

Dimensions

4.5 x 2.5 x 1.5mm

COO (Country of Origin):
CN

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy