onsemi MMUN2112LT PNP Digital Transistor, 50 V, 3-Pin SOT-23
- RS Stock No.:
- 145-4732
- Mfr. Part No.:
- MMUN2112LT1G
- Brand:
- ON Semiconductor
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 145-4732
- Mfr. Part No.:
- MMUN2112LT1G
- Brand:
- ON Semiconductor
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ON Semiconductor | |
| Transistor Type | PNP | |
| Maximum Collector Emitter Voltage | 50 V | |
| Package Type | SOT-23 | |
| Mounting Type | Surface Mount | |
| Maximum Power Dissipation | 400 mW | |
| Transistor Configuration | Single | |
| Pin Count | 3 | |
| Number of Elements per Chip | 1 | |
| Typical Resistor Ratio | 1 | |
| Dimensions | 3.04 x 1.4 x 1.01mm | |
| Maximum Operating Temperature | +150 °C | |
| Typical Input Resistor | 21 kΩ | |
| Select all | ||
|---|---|---|
Brand ON Semiconductor | ||
Transistor Type PNP | ||
Maximum Collector Emitter Voltage 50 V | ||
Package Type SOT-23 | ||
Mounting Type Surface Mount | ||
Maximum Power Dissipation 400 mW | ||
Transistor Configuration Single | ||
Pin Count 3 | ||
Number of Elements per Chip 1 | ||
Typical Resistor Ratio 1 | ||
Dimensions 3.04 x 1.4 x 1.01mm | ||
Maximum Operating Temperature +150 °C | ||
Typical Input Resistor 21 kΩ | ||
