onsemi FJA4213OTU PNP Transistor, -17 A, -250 V, 3-Pin TO-3P
- RS Stock No.:
- 145-4604
- Mfr. Part No.:
- FJA4213OTU
- Brand:
- onsemi
Stock information currently inaccessible
- RS Stock No.:
- 145-4604
- Mfr. Part No.:
- FJA4213OTU
- Brand:
- onsemi
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Transistor Type | PNP | |
| Maximum DC Collector Current | -17 A | |
| Maximum Collector Emitter Voltage | -250 V | |
| Package Type | TO-3P | |
| Mounting Type | Through Hole | |
| Maximum Power Dissipation | 130 W | |
| Minimum DC Current Gain | 80 | |
| Transistor Configuration | Single | |
| Maximum Collector Base Voltage | -250 V | |
| Maximum Emitter Base Voltage | -5 V | |
| Maximum Operating Frequency | 30 MHz | |
| Pin Count | 3 | |
| Number of Elements per Chip | 1 | |
| Dimensions | 15.6 x 4.8 x 19.9mm | |
| Maximum Operating Temperature | +150 °C | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Transistor Type PNP | ||
Maximum DC Collector Current -17 A | ||
Maximum Collector Emitter Voltage -250 V | ||
Package Type TO-3P | ||
Mounting Type Through Hole | ||
Maximum Power Dissipation 130 W | ||
Minimum DC Current Gain 80 | ||
Transistor Configuration Single | ||
Maximum Collector Base Voltage -250 V | ||
Maximum Emitter Base Voltage -5 V | ||
Maximum Operating Frequency 30 MHz | ||
Pin Count 3 | ||
Number of Elements per Chip 1 | ||
Dimensions 15.6 x 4.8 x 19.9mm | ||
Maximum Operating Temperature +150 °C | ||
