onsemi 2SD1815T-TL-E NPN Transistor, 3 A, 100 V, 3-Pin TP-FA
- RS Stock No.:
- 145-4173
- Mfr. Part No.:
- 2SD1815T-TL-E
- Brand:
- ON Semiconductor
Stock information currently inaccessible
- RS Stock No.:
- 145-4173
- Mfr. Part No.:
- 2SD1815T-TL-E
- Brand:
- ON Semiconductor
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ON Semiconductor | |
| Transistor Type | NPN | |
| Maximum DC Collector Current | 3 A | |
| Maximum Collector Emitter Voltage | 100 V | |
| Package Type | TP-FA | |
| Mounting Type | Through Hole | |
| Maximum Power Dissipation | 20 W | |
| Transistor Configuration | Single | |
| Maximum Collector Base Voltage | 120 V | |
| Maximum Emitter Base Voltage | 6 V | |
| Maximum Operating Frequency | 180 MHz | |
| Pin Count | 3 | |
| Number of Elements per Chip | 1 | |
| Dimensions | 6.5 x 2.3 x 5.5mm | |
| Maximum Operating Temperature | +150 °C | |
| Select all | ||
|---|---|---|
Brand ON Semiconductor | ||
Transistor Type NPN | ||
Maximum DC Collector Current 3 A | ||
Maximum Collector Emitter Voltage 100 V | ||
Package Type TP-FA | ||
Mounting Type Through Hole | ||
Maximum Power Dissipation 20 W | ||
Transistor Configuration Single | ||
Maximum Collector Base Voltage 120 V | ||
Maximum Emitter Base Voltage 6 V | ||
Maximum Operating Frequency 180 MHz | ||
Pin Count 3 | ||
Number of Elements per Chip 1 | ||
Dimensions 6.5 x 2.3 x 5.5mm | ||
Maximum Operating Temperature +150 °C | ||
- COO (Country of Origin):
- CN
