onsemi 2SA1416S-TD-E PNP Transistor, 1 A, 100 V, 3-Pin SOT-89

Stock information currently inaccessible
RS Stock No.:
145-3943
Mfr. Part No.:
2SA1416S-TD-E
Brand:
ON Semiconductor
Find similar products by selecting one or more attributes.
Select all

Brand

ON Semiconductor

Transistor Type

PNP

Maximum DC Collector Current

1 A

Maximum Collector Emitter Voltage

100 V

Package Type

SOT-89

Mounting Type

Surface Mount

Maximum Power Dissipation

1.3 W

Transistor Configuration

Single

Maximum Collector Base Voltage

-120 V

Maximum Emitter Base Voltage

-6 V

Maximum Operating Frequency

1 MHz

Pin Count

3

Number of Elements per Chip

1

Dimensions

4.5 x 2.5 x 1.5mm

Maximum Operating Temperature

+150 °C

COO (Country of Origin):
CN

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy