onsemi 55GN01CA-TB-E NPN Transistor, 70 mA, 10 V, 3-Pin CP
- RS Stock No.:
- 145-3933
- Mfr. Part No.:
- 55GN01CA-TB-E
- Brand:
- onsemi
Stock information currently inaccessible
- RS Stock No.:
- 145-3933
- Mfr. Part No.:
- 55GN01CA-TB-E
- Brand:
- onsemi
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Transistor Type | NPN | |
| Maximum DC Collector Current | 70 mA | |
| Maximum Collector Emitter Voltage | 10 V | |
| Package Type | CP | |
| Mounting Type | Surface Mount | |
| Maximum Power Dissipation | 200 mW | |
| Transistor Configuration | Single | |
| Maximum Collector Base Voltage | 20 V | |
| Maximum Emitter Base Voltage | 3 V | |
| Maximum Operating Frequency | 5.5 GHz | |
| Pin Count | 3 | |
| Number of Elements per Chip | 1 | |
| Dimensions | 2.9 x 1.5 x 1.1mm | |
| Priced to Clear | Yes | |
| Maximum Operating Temperature | +150 °C | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Transistor Type NPN | ||
Maximum DC Collector Current 70 mA | ||
Maximum Collector Emitter Voltage 10 V | ||
Package Type CP | ||
Mounting Type Surface Mount | ||
Maximum Power Dissipation 200 mW | ||
Transistor Configuration Single | ||
Maximum Collector Base Voltage 20 V | ||
Maximum Emitter Base Voltage 3 V | ||
Maximum Operating Frequency 5.5 GHz | ||
Pin Count 3 | ||
Number of Elements per Chip 1 | ||
Dimensions 2.9 x 1.5 x 1.1mm | ||
Priced to Clear Yes | ||
Maximum Operating Temperature +150 °C | ||
- COO (Country of Origin):
- CN
