onsemi SMMUN2214LT NPN Digital Transistor, 50 V, 3-Pin SOT-23

Stock information currently inaccessible
RS Stock No.:
145-3907
Mfr. Part No.:
SMMUN2214LT1G
Brand:
ON Semiconductor
Find similar products by selecting one or more attributes.
Select all

Brand

ON Semiconductor

Transistor Type

NPN

Maximum Collector Emitter Voltage

50 V

Package Type

SOT-23

Mounting Type

Surface Mount

Maximum Power Dissipation

400 mW

Transistor Configuration

Single

Pin Count

3

Number of Elements per Chip

1

Typical Resistor Ratio

0.21

Dimensions

3.04 x 1.4 x 1.01mm

Typical Input Resistor

10 kΩ

Maximum Operating Temperature

+150 °C

COO (Country of Origin):
CN

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy