onsemi BC818-40LT1G NPN Transistor, 500 mA, 25 V, 3-Pin SOT-23

Stock information currently inaccessible
RS Stock No.:
145-3602
Mfr. Part No.:
BC818-40LT1G
Brand:
onsemi
Find similar products by selecting one or more attributes.
Select all

Brand

onsemi

Transistor Type

NPN

Maximum DC Collector Current

500 mA

Maximum Collector Emitter Voltage

25 V

Package Type

SOT-23

Mounting Type

Surface Mount

Maximum Power Dissipation

225 mW

Minimum DC Current Gain

250

Transistor Configuration

Single

Maximum Collector Base Voltage

30 V

Maximum Emitter Base Voltage

5 V

Maximum Operating Frequency

100 MHz

Pin Count

3

Number of Elements per Chip

1

Dimensions

3.04 x 1.4 x 1.11mm

Maximum Operating Temperature

+150 °C

COO (Country of Origin):
CN

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy