onsemi MUN5230DW1T1G Dual NPN Transistor, 100 mA, 50 V, 6-Pin SOT-363
- RS Stock No.:
- 145-3466
- Mfr. Part No.:
- MUN5230DW1T1G
- Brand:
- ON Semiconductor
Stock information currently inaccessible
- RS Stock No.:
- 145-3466
- Mfr. Part No.:
- MUN5230DW1T1G
- Brand:
- ON Semiconductor
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ON Semiconductor | |
| Transistor Type | NPN | |
| Maximum DC Collector Current | 100 mA | |
| Maximum Collector Emitter Voltage | 50 V | |
| Package Type | SOT-363 (SC-88) | |
| Mounting Type | Surface Mount | |
| Maximum Power Dissipation | 385 mW | |
| Transistor Configuration | Isolated | |
| Maximum Collector Base Voltage | 50 V dc | |
| Maximum Emitter Base Voltage | 6 V | |
| Maximum Operating Frequency | 10 kHz | |
| Pin Count | 6 | |
| Number of Elements per Chip | 2 | |
| Dimensions | 2.2 x 1.35 x 1mm | |
| Maximum Operating Temperature | +150 °C | |
| Select all | ||
|---|---|---|
Brand ON Semiconductor | ||
Transistor Type NPN | ||
Maximum DC Collector Current 100 mA | ||
Maximum Collector Emitter Voltage 50 V | ||
Package Type SOT-363 (SC-88) | ||
Mounting Type Surface Mount | ||
Maximum Power Dissipation 385 mW | ||
Transistor Configuration Isolated | ||
Maximum Collector Base Voltage 50 V dc | ||
Maximum Emitter Base Voltage 6 V | ||
Maximum Operating Frequency 10 kHz | ||
Pin Count 6 | ||
Number of Elements per Chip 2 | ||
Dimensions 2.2 x 1.35 x 1mm | ||
Maximum Operating Temperature +150 °C | ||
- COO (Country of Origin):
- CN
