onsemi MPS751G PNP Transistor, 2 A, 60 V, 3-Pin TO-92

Stock information currently inaccessible
RS Stock No.:
145-3346
Mfr. Part No.:
MPS751G
Brand:
ON Semiconductor
Find similar products by selecting one or more attributes.
Select all

Brand

ON Semiconductor

Transistor Type

PNP

Maximum DC Collector Current

2 A

Maximum Collector Emitter Voltage

60 V

Package Type

TO-92

Mounting Type

Through Hole

Maximum Power Dissipation

1.5 W

Transistor Configuration

Single

Maximum Collector Base Voltage

80 V

Maximum Emitter Base Voltage

5 V

Maximum Operating Frequency

100 MHz

Pin Count

3

Number of Elements per Chip

1

Dimensions

5.2 x 4.19 x 5.33mm

Maximum Operating Temperature

+150 °C