onsemi DTC115EET NPN Digital Transistor, 50 V, 3-Pin SOT-416

Stock information currently inaccessible
RS Stock No.:
145-3166
Mfr. Part No.:
DTC115EET1G
Brand:
ON Semiconductor
Find similar products by selecting one or more attributes.
Select all

Brand

ON Semiconductor

Transistor Type

NPN

Maximum Collector Emitter Voltage

50 V

Package Type

SOT-416 (SC-75)

Mounting Type

Surface Mount

Maximum Power Dissipation

300 mW

Transistor Configuration

Single

Maximum Emitter Base Voltage

6 V

Pin Count

3

Number of Elements per Chip

1

Typical Input Resistor

100 kΩ

Dimensions

1.65 x 0.9 x 0.8mm

Maximum Operating Temperature

+150 °C

Typical Resistor Ratio

1

COO (Country of Origin):
CN