ROHM EMD3T2R Dual NPN/PNP Digital Transistor, 100 mA, 50 V, 6-Pin SOT-563

Unavailable
RS will no longer stock this product.
RS Stock No.:
133-3193
Mfr. Part No.:
EMD3T2R
Brand:
ROHM
Find similar products by selecting one or more attributes.
Select all

Brand

ROHM

Transistor Type

NPN/PNP

Maximum DC Collector Current

100 mA

Maximum Collector Emitter Voltage

50 V

Package Type

SOT-563

Mounting Type

Surface Mount

Maximum Power Dissipation

150 mW

Transistor Configuration

Dual Base

Maximum Emitter Base Voltage

50 V

Pin Count

6

Number of Elements per Chip

2

Typical Input Resistor

10 kΩ

Dimensions

1.7 x 1.3 x 0.45mm

Typical Resistor Ratio

1

Base-Emitter Resistor

10kΩ

Maximum Operating Temperature

+150 °C