ROHM DTA144ECAT116 PNP Digital Transistor, -100 mA, -50 V, 3-Pin SOT-23

Stock information currently inaccessible
Packaging Options:
RS Stock No.:
131-4632
Mfr. Part No.:
DTA144ECAT116
Brand:
ROHM
Find similar products by selecting one or more attributes.
Select all

Brand

ROHM

Transistor Type

PNP

Maximum DC Collector Current

-100 mA

Maximum Collector Emitter Voltage

-50 V

Package Type

SOT-23

Mounting Type

Surface Mount

Maximum Power Dissipation

200 mW

Transistor Configuration

Common Emitter

Maximum Emitter Base Voltage

50 V

Pin Count

3

Number of Elements per Chip

1

Maximum Operating Temperature

+150 °C

Dimensions

3.1 x 1.5 x 1.15mm

Typical Resistor Ratio

1

Base-Emitter Resistor

47kΩ

Typical Input Resistor

47 kΩ

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy