ROHM 2SCR512P5T100 NPN Transistor, 2 A, 30 V, 3 + Tab-Pin SOT-89

Stock information currently inaccessible
RS Stock No.:
128-8829
Mfr. Part No.:
2SCR512P5T100
Brand:
ROHM
Find similar products by selecting one or more attributes.
Select all

Brand

ROHM

Transistor Type

NPN

Maximum DC Collector Current

2 A

Maximum Collector Emitter Voltage

30 V

Package Type

SOT-89

Mounting Type

Surface Mount

Maximum Power Dissipation

500 mW

Transistor Configuration

Common Emitter

Maximum Collector Base Voltage

30 V

Maximum Emitter Base Voltage

6 V

Maximum Operating Frequency

100 MHz

Pin Count

3 + Tab

Number of Elements per Chip

1

Dimensions

4.7 x 2.7 x 1.4mm

Maximum Operating Temperature

+150 °C

COO (Country of Origin):
JP

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy