onsemi 2N3442G NPN Transistor, 10 A, 140 V, 2-Pin TO-204AA
- RS Stock No.:
- 124-9937
- Mfr. Part No.:
- 2N3442G
- Brand:
- onsemi
Stock information currently inaccessible
- RS Stock No.:
- 124-9937
- Mfr. Part No.:
- 2N3442G
- Brand:
- onsemi
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Transistor Type | NPN | |
| Maximum DC Collector Current | 10 A | |
| Maximum Collector Emitter Voltage | 140 V | |
| Package Type | TO-204AA | |
| Mounting Type | Through Hole | |
| Maximum Power Dissipation | 117 W | |
| Transistor Configuration | Single | |
| Maximum Collector Base Voltage | 160 V | |
| Maximum Emitter Base Voltage | 7 V | |
| Maximum Operating Frequency | 40 kHz | |
| Pin Count | 2 | |
| Number of Elements per Chip | 1 | |
| Dimensions | 39.37 x 26.67 x 8.51mm | |
| Maximum Operating Temperature | +200 °C | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Transistor Type NPN | ||
Maximum DC Collector Current 10 A | ||
Maximum Collector Emitter Voltage 140 V | ||
Package Type TO-204AA | ||
Mounting Type Through Hole | ||
Maximum Power Dissipation 117 W | ||
Transistor Configuration Single | ||
Maximum Collector Base Voltage 160 V | ||
Maximum Emitter Base Voltage 7 V | ||
Maximum Operating Frequency 40 kHz | ||
Pin Count 2 | ||
Number of Elements per Chip 1 | ||
Dimensions 39.37 x 26.67 x 8.51mm | ||
Maximum Operating Temperature +200 °C | ||
- COO (Country of Origin):
- MX
