ROHM IMX1T110 Dual NPN Transistor, 150 mA, 50 V, 6-Pin SOT-457 (SC-74)
- RS Stock No.:
- 124-6579
- Mfr. Part No.:
- IMX1T110
- Brand:
- ROHM
Stock information currently inaccessible
- RS Stock No.:
- 124-6579
- Mfr. Part No.:
- IMX1T110
- Brand:
- ROHM
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ROHM | |
| Transistor Type | NPN | |
| Maximum DC Collector Current | 150 mA | |
| Maximum Collector Emitter Voltage | 50 V | |
| Package Type | SOT-457 (SC-74) | |
| Mounting Type | Surface Mount | |
| Maximum Power Dissipation | 300 mW | |
| Transistor Configuration | Isolated | |
| Maximum Collector Base Voltage | 60 V | |
| Maximum Emitter Base Voltage | 7 V | |
| Maximum Operating Frequency | 180 MHz | |
| Pin Count | 6 | |
| Number of Elements per Chip | 2 | |
| Maximum Operating Temperature | +150 °C | |
| Dimensions | 3 x 1.8 x 1.2mm | |
| Select all | ||
|---|---|---|
Brand ROHM | ||
Transistor Type NPN | ||
Maximum DC Collector Current 150 mA | ||
Maximum Collector Emitter Voltage 50 V | ||
Package Type SOT-457 (SC-74) | ||
Mounting Type Surface Mount | ||
Maximum Power Dissipation 300 mW | ||
Transistor Configuration Isolated | ||
Maximum Collector Base Voltage 60 V | ||
Maximum Emitter Base Voltage 7 V | ||
Maximum Operating Frequency 180 MHz | ||
Pin Count 6 | ||
Number of Elements per Chip 2 | ||
Maximum Operating Temperature +150 °C | ||
Dimensions 3 x 1.8 x 1.2mm | ||
