ROHM DTC143EMT2L NPN Digital Transistor, 100 mA, 50 V, 3-Pin SC-105AA

Stock information currently inaccessible
RS Stock No.:
124-6558
Mfr. Part No.:
DTC143EMT2L
Brand:
ROHM
Find similar products by selecting one or more attributes.
Select all

Brand

ROHM

Transistor Type

NPN

Maximum DC Collector Current

100 mA

Maximum Collector Emitter Voltage

50 V

Package Type

SC-105AA

Mounting Type

Surface Mount

Maximum Power Dissipation

150 mW

Transistor Configuration

Single

Pin Count

3

Number of Elements per Chip

1

Maximum Operating Temperature

+150 °C

Dimensions

1.3 x 0.9 x 0.45mm

Base-Emitter Resistor

47kΩ

Typical Resistor Ratio

1

Typical Input Resistor

47 kΩ

COO (Country of Origin):
TH

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy