Diodes Inc MMDT2227M-7 Dual NPN + PNP Transistor, 600 mA, 60 V, 6-Pin SOT-26
- RS Stock No.:
- 122-3262
- Mfr. Part No.:
- MMDT2227M-7
- Brand:
- DiodesZetex
Stock information currently inaccessible
- RS Stock No.:
- 122-3262
- Mfr. Part No.:
- MMDT2227M-7
- Brand:
- DiodesZetex
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | DiodesZetex | |
| Transistor Type | NPN + PNP | |
| Maximum DC Collector Current | 600 mA | |
| Maximum Collector Emitter Voltage | 60 V | |
| Package Type | SOT-26 | |
| Mounting Type | Surface Mount | |
| Maximum Power Dissipation | 300 mW | |
| Transistor Configuration | Isolated | |
| Maximum Collector Base Voltage | 75 V | |
| Maximum Emitter Base Voltage | 6 V | |
| Maximum Operating Frequency | 300 MHz | |
| Pin Count | 6 | |
| Number of Elements per Chip | 2 | |
| Dimensions | 3.1 x 1.7 x 1.3mm | |
| Maximum Operating Temperature | +150 °C | |
| Select all | ||
|---|---|---|
Brand DiodesZetex | ||
Transistor Type NPN + PNP | ||
Maximum DC Collector Current 600 mA | ||
Maximum Collector Emitter Voltage 60 V | ||
Package Type SOT-26 | ||
Mounting Type Surface Mount | ||
Maximum Power Dissipation 300 mW | ||
Transistor Configuration Isolated | ||
Maximum Collector Base Voltage 75 V | ||
Maximum Emitter Base Voltage 6 V | ||
Maximum Operating Frequency 300 MHz | ||
Pin Count 6 | ||
Number of Elements per Chip 2 | ||
Dimensions 3.1 x 1.7 x 1.3mm | ||
Maximum Operating Temperature +150 °C | ||
- COO (Country of Origin):
- CN
