Diodes Inc MJD31C-13 NPN Transistor, 3 A, 100 V, 3-Pin DPAK

Stock information currently inaccessible
RS Stock No.:
122-2369
Mfr. Part No.:
MJD31C-13
Brand:
DiodesZetex
Find similar products by selecting one or more attributes.
Select all

Brand

DiodesZetex

Transistor Type

NPN

Maximum DC Collector Current

3 A

Maximum Collector Emitter Voltage

100 V

Package Type

DPAK (TO-252)

Mounting Type

Surface Mount

Maximum Power Dissipation

15 W

Transistor Configuration

Single

Maximum Collector Base Voltage

100 V

Maximum Emitter Base Voltage

6 V

Maximum Operating Frequency

3 MHz

Pin Count

3

Number of Elements per Chip

1

Maximum Operating Temperature

+150 °C

Dimensions

6.7 x 6.2 x 2.39mm

COO (Country of Origin):
CN

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy