Diodes Inc FMMTL718TA PNP Transistor, 1 A, 20 V, 3-Pin SOT-23
- RS Stock No.:
- 122-2365
- Mfr. Part No.:
- FMMTL718TA
- Brand:
- DiodesZetex
Stock information currently inaccessible
- RS Stock No.:
- 122-2365
- Mfr. Part No.:
- FMMTL718TA
- Brand:
- DiodesZetex
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | DiodesZetex | |
| Transistor Type | PNP | |
| Maximum DC Collector Current | 1 A | |
| Maximum Collector Emitter Voltage | 20 V | |
| Package Type | SOT-23 | |
| Mounting Type | Surface Mount | |
| Maximum Power Dissipation | 500 mW | |
| Transistor Configuration | Single | |
| Maximum Collector Base Voltage | -20 V | |
| Maximum Emitter Base Voltage | -5 V | |
| Maximum Operating Frequency | 265 MHz | |
| Pin Count | 3 | |
| Number of Elements per Chip | 1 | |
| Maximum Operating Temperature | +150 °C | |
| Dimensions | 3 x 1.4 x 1.1mm | |
| Select all | ||
|---|---|---|
Brand DiodesZetex | ||
Transistor Type PNP | ||
Maximum DC Collector Current 1 A | ||
Maximum Collector Emitter Voltage 20 V | ||
Package Type SOT-23 | ||
Mounting Type Surface Mount | ||
Maximum Power Dissipation 500 mW | ||
Transistor Configuration Single | ||
Maximum Collector Base Voltage -20 V | ||
Maximum Emitter Base Voltage -5 V | ||
Maximum Operating Frequency 265 MHz | ||
Pin Count 3 | ||
Number of Elements per Chip 1 | ||
Maximum Operating Temperature +150 °C | ||
Dimensions 3 x 1.4 x 1.1mm | ||
- COO (Country of Origin):
- CN
