Diodes Inc ZXT790AKTC PNP Transistor, 3 A, 40 V, 3-Pin DPAK
- RS Stock No.:
- 121-9971
- Mfr. Part No.:
- ZXT790AKTC
- Brand:
- DiodesZetex
Stock information currently inaccessible
- RS Stock No.:
- 121-9971
- Mfr. Part No.:
- ZXT790AKTC
- Brand:
- DiodesZetex
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | DiodesZetex | |
| Transistor Type | PNP | |
| Maximum DC Collector Current | 3 A | |
| Maximum Collector Emitter Voltage | 40 V | |
| Package Type | DPAK (TO-252) | |
| Mounting Type | Surface Mount | |
| Maximum Power Dissipation | 3.9 W | |
| Transistor Configuration | Single | |
| Maximum Collector Base Voltage | 50 V | |
| Maximum Emitter Base Voltage | 5 V | |
| Maximum Operating Frequency | 100 MHz | |
| Pin Count | 3 | |
| Number of Elements per Chip | 1 | |
| Maximum Operating Temperature | +150 °C | |
| Dimensions | 2.39 x 6.73 x 6.22mm | |
| Select all | ||
|---|---|---|
Brand DiodesZetex | ||
Transistor Type PNP | ||
Maximum DC Collector Current 3 A | ||
Maximum Collector Emitter Voltage 40 V | ||
Package Type DPAK (TO-252) | ||
Mounting Type Surface Mount | ||
Maximum Power Dissipation 3.9 W | ||
Transistor Configuration Single | ||
Maximum Collector Base Voltage 50 V | ||
Maximum Emitter Base Voltage 5 V | ||
Maximum Operating Frequency 100 MHz | ||
Pin Count 3 | ||
Number of Elements per Chip 1 | ||
Maximum Operating Temperature +150 °C | ||
Dimensions 2.39 x 6.73 x 6.22mm | ||
- COO (Country of Origin):
- CN
