Infineon, BCR555E6327HTSA1 PNP Digital Transistor, 500 mA 50 V 2.2 kΩ, Ratio Of 0.22, 3-Pin SOT-23

Stock information currently inaccessible
Packaging Options:
RS Stock No.:
110-7763
Mfr. Part No.:
BCR555E6327HTSA1
Brand:
Infineon
Find similar products by selecting one or more attributes.
Select all

Brand

Infineon

Transistor Type

PNP

Maximum Collector Emitter Voltage

50 V

Package Type

SOT-23

Mounting Type

Surface Mount

Maximum Power Dissipation

330 mW

Minimum DC Current Gain

70

Transistor Configuration

Single

Maximum Emitter Base Voltage

5 V

Pin Count

3

Number of Elements per Chip

1

Dimensions

2.9 x 1.3 x 0.9mm

Maximum Operating Temperature

+150 °C

Typical Resistor Ratio

0.22

Typical Input Resistor

2.2 kΩ

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy