Infineon BCX5216H6327XTSA1 PNP Transistor, 1 A, 60 V, 3-Pin SOT-89

Unavailable
RS will no longer stock this product.
Packaging Options:
RS Stock No.:
110-7142
Mfr. Part No.:
BCX5216H6327XTSA1
Brand:
Infineon
Find similar products by selecting one or more attributes.
Select all

Brand

Infineon

Transistor Type

PNP

Maximum DC Collector Current

1 A

Maximum Collector Emitter Voltage

60 V

Package Type

SOT-89

Mounting Type

Surface Mount

Maximum Power Dissipation

2 W

Transistor Configuration

Single

Maximum Collector Base Voltage

60 V

Maximum Emitter Base Voltage

5 V

Pin Count

3

Number of Elements per Chip

1

Dimensions

4.5 x 2.5 x 1.5mm

Maximum Operating Temperature

+150 °C