Infineon BDP953H6327XTSA1 NPN Transistor, 3 A, 100 V, 3 + Tab-Pin SOT-223

Stock information currently inaccessible
Packaging Options:
RS Stock No.:
110-7136
Mfr. Part No.:
BDP953H6327XTSA1
Brand:
Infineon
Find similar products by selecting one or more attributes.
Select all

Brand

Infineon

Transistor Type

NPN

Maximum DC Collector Current

3 A

Maximum Collector Emitter Voltage

100 V

Package Type

SOT-223 (SC-73)

Mounting Type

Surface Mount

Maximum Power Dissipation

5 W

Minimum DC Current Gain

100

Transistor Configuration

Single

Maximum Collector Base Voltage

120 V

Maximum Emitter Base Voltage

5 V

Pin Count

3 + Tab

Number of Elements per Chip

1

Maximum Operating Temperature

+150 °C

Dimensions

6.5 x 3.5 x 1.6mm

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy