STMicroelectronics STD2805T4 PNP Transistor, 5 A, 60 V, 3 + Tab-Pin DPAK
- RS Stock No.:
- 110-6131
- Mfr. Part No.:
- STD2805T4
- Brand:
- STMicroelectronics
Stock information currently inaccessible
- RS Stock No.:
- 110-6131
- Mfr. Part No.:
- STD2805T4
- Brand:
- STMicroelectronics
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Transistor Type | PNP | |
| Maximum DC Collector Current | 5 A | |
| Maximum Collector Emitter Voltage | 60 V | |
| Package Type | DPAK (TO-252) | |
| Mounting Type | Surface Mount | |
| Maximum Power Dissipation | 15 W | |
| Transistor Configuration | Single | |
| Maximum Emitter Base Voltage | -6 V | |
| Pin Count | 3 + Tab | |
| Number of Elements per Chip | 1 | |
| Maximum Operating Temperature | +150 °C | |
| Dimensions | 6.2 x 6.6 x 2.4mm | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Transistor Type PNP | ||
Maximum DC Collector Current 5 A | ||
Maximum Collector Emitter Voltage 60 V | ||
Package Type DPAK (TO-252) | ||
Mounting Type Surface Mount | ||
Maximum Power Dissipation 15 W | ||
Transistor Configuration Single | ||
Maximum Emitter Base Voltage -6 V | ||
Pin Count 3 + Tab | ||
Number of Elements per Chip 1 | ||
Maximum Operating Temperature +150 °C | ||
Dimensions 6.2 x 6.6 x 2.4mm | ||
The STMicroelectronics low voltage fast-switching PNP power transistor is manufactured in PNP Planar technology by using a Base Island layout. The resulting transistor shows exceptional high gain performance coupled with very low saturation voltage.
Very low collector to emitter saturation voltage
High current gain characteristic
Fast-switching speed
High current gain characteristic
Fast-switching speed
