ROHM 2SAR579D3FRATLQ Transistor, -1.5 A PNP, -160 V, 3-Pin DPAK
- RS Stock No.:
- 780-670
- Mfr. Part No.:
- 2SAR579D3FRATLQ
- Brand:
- ROHM
Add 100 more to save £6.50
View bulk pricing optionsSubtotal (1 tape of 10 units)*
£5.45
(exc. VAT)
£6.54
(inc. VAT)
FREE delivery for orders over £60.00
- Plus 2,500 unit(s) shipping from 16 November 2026
Units | Per unit | Per Tape* | Saving |
|---|---|---|---|
| 10 - 90 | £0.545 | £5.45 | - |
| 100 - 490 | £0.48 | £4.80 | £6.50 |
| 500 - 990 | £0.431 | £4.31 | £57.00 |
| 1000 + | £0.329 | £3.29 | £216.00 |
*price indicative
- RS Stock No.:
- 780-670
- Mfr. Part No.:
- 2SAR579D3FRATLQ
- Brand:
- ROHM
Select all | Attribute | Value |
|---|---|---|
| Brand | ROHM | |
| Product Type | Transistor | |
| Maximum DC Collector Current Idc | -1.5A | |
| Maximum Collector Emitter Voltage Vceo | -160V | |
| Package Type | TO-252 | |
| Mount Type | Surface | |
| Transistor Configuration | PNP | |
| Maximum Collector Base Voltage VCBO | -160V | |
| Maximum Emitter Base Voltage VEBO | -10V | |
| Minimum Operating Temperature | -55°C | |
| Transistor Polarity | PNP | |
| Maximum Power Dissipation Pd | 10W | |
| Maximum Transition Frequency ft | 67MHz | |
| Minimum DC Current Gain hFE | 120 | |
| Pin Count | 3 | |
| Maximum Operating Temperature | 150°C | |
| Standards/Approvals | RoHS Compliant | |
| Height | 2.3mm | |
| Length | 6.8mm | |
| Width | 6.4mm | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand ROHM | ||
Product Type Transistor | ||
Maximum DC Collector Current Idc -1.5A | ||
Maximum Collector Emitter Voltage Vceo -160V | ||
Package Type TO-252 | ||
Mount Type Surface | ||
Transistor Configuration PNP | ||
Maximum Collector Base Voltage VCBO -160V | ||
Maximum Emitter Base Voltage VEBO -10V | ||
Minimum Operating Temperature -55°C | ||
Transistor Polarity PNP | ||
Maximum Power Dissipation Pd 10W | ||
Maximum Transition Frequency ft 67MHz | ||
Minimum DC Current Gain hFE 120 | ||
Pin Count 3 | ||
Maximum Operating Temperature 150°C | ||
Standards/Approvals RoHS Compliant | ||
Height 2.3mm | ||
Length 6.8mm | ||
Width 6.4mm | ||
Automotive Standard AEC-Q101 | ||
Related links
- ROHM 2SAR579D3TLQ Transistor -160 V, 3-Pin DPAK
- ROHM 2SCR579D3TLQ Transistor 160 V, 3-Pin DPAK
- ROHM 2SCR579D3FRATLQ Transistor 160 V, 3-Pin DPAK
- onsemi 2SA1552S-TL-H Transistor -160 V, 3-Pin TP-FA
- ROHM 2SAR582D3FRATL Transistor -30 V, 3-Pin DPAK
- ROHM 2SAR583D3FRATL Bipolar Transistor -50 V, 3-Pin DPAK
- ROHM 2SAR587D3FRATL Transistor -120 V, 3-Pin DPAK
- onsemi KSA1013YBU Transistor -160 V, 3-Pin TO-93
