Magnatec BUP52 NPN Bipolar Transistor, 70 A, 200 V, 3-Pin TO-3
- RS Stock No.:
- 655-919
- Mfr. Part No.:
- BUP52
- Brand:
- Magnatec
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
£28.21
(exc. VAT)
£33.85
(inc. VAT)
- RS Stock No.:
- 655-919
- Mfr. Part No.:
- BUP52
- Brand:
- Magnatec
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Magnatec | |
| Transistor Type | NPN | |
| Maximum DC Collector Current | 70 A | |
| Maximum Collector Emitter Voltage | 200 V | |
| Package Type | TO-3 | |
| Mounting Type | Through Hole | |
| Maximum Power Dissipation | 300 W | |
| Transistor Configuration | Single | |
| Maximum Emitter Base Voltage | 10 V | |
| Pin Count | 3 | |
| Number of Elements per Chip | 1 | |
| Maximum Operating Temperature | +200 °C | |
| Dimensions | 39.95 x 26.67 x 7.87mm | |
| Select all | ||
|---|---|---|
Brand Magnatec | ||
Transistor Type NPN | ||
Maximum DC Collector Current 70 A | ||
Maximum Collector Emitter Voltage 200 V | ||
Package Type TO-3 | ||
Mounting Type Through Hole | ||
Maximum Power Dissipation 300 W | ||
Transistor Configuration Single | ||
Maximum Emitter Base Voltage 10 V | ||
Pin Count 3 | ||
Number of Elements per Chip 1 | ||
Maximum Operating Temperature +200 °C | ||
Dimensions 39.95 x 26.67 x 7.87mm | ||
