Toshiba, RN1905(TE85L,F), Dual NPN Digital Transistor, 100 mA 50 V 2.2 kΩ, Ratio Of 0.047, 6-Pin US
- RS Stock No.:
- 580-323
- Mfr. Part No.:
- RN1905(TE85L,F)
- Brand:
- Toshiba
Image representative of range
Stock information currently inaccessible
- RS Stock No.:
- 580-323
- Mfr. Part No.:
- RN1905(TE85L,F)
- Brand:
- Toshiba
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Toshiba | |
| Transistor Type | NPN | |
| Maximum Collector Emitter Voltage | 50 V | |
| Package Type | US | |
| Mounting Type | Surface Mount | |
| Minimum DC Current Gain | 80 | |
| Transistor Configuration | Isolated | |
| Maximum Emitter Base Voltage | 5 V | |
| Pin Count | 6 | |
| Number of Elements per Chip | 2 | |
| Minimum Operating Temperature | -55 °C | |
| Base-Emitter Resistor | 47kΩ | |
| Dimensions | 2 x 1.25 x 0.9mm | |
| Typical Resistor Ratio | 0.047 | |
| Typical Input Resistor | 2.2 kΩ | |
| Maximum Operating Temperature | +150 °C | |
| Select all | ||
|---|---|---|
Brand Toshiba | ||
Transistor Type NPN | ||
Maximum Collector Emitter Voltage 50 V | ||
Package Type US | ||
Mounting Type Surface Mount | ||
Minimum DC Current Gain 80 | ||
Transistor Configuration Isolated | ||
Maximum Emitter Base Voltage 5 V | ||
Pin Count 6 | ||
Number of Elements per Chip 2 | ||
Minimum Operating Temperature -55 °C | ||
Base-Emitter Resistor 47kΩ | ||
Dimensions 2 x 1.25 x 0.9mm | ||
Typical Resistor Ratio 0.047 | ||
Typical Input Resistor 2.2 kΩ | ||
Maximum Operating Temperature +150 °C | ||
