Toshiba RN1506(TE85L,F) Dual NPN Digital Transistor, 100 mA, 50 V, 5-Pin SSOP

Stock information currently inaccessible
RS Stock No.:
580-272
Mfr. Part No.:
RN1506(TE85L,F)
Brand:
Toshiba
Find similar products by selecting one or more attributes.
Select all

Brand

Toshiba

Transistor Type

NPN

Maximum DC Collector Current

100 mA

Maximum Collector Emitter Voltage

50 V

Package Type

SSOP

Mounting Type

Surface Mount

Transistor Configuration

Common Emitter

Maximum Emitter Base Voltage

5 V

Pin Count

5

Number of Elements per Chip

2

Dimensions

2.9 x 1.6 x 1.1mm

Typical Input Resistor

4.7 kΩ

Typical Resistor Ratio

0.1

Base-Emitter Resistor

47kΩ

Maximum Operating Temperature

+150 °C

COO (Country of Origin):
JP

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy