Toshiba, RN1409(TE85L,F) NPN Digital Transistor, 100 mA 50 V 47 kΩ, Ratio Of 2.14, 3-Pin SMini
- RS Stock No.:
- 580-199
- Mfr. Part No.:
- RN1409(TE85L,F)
- Brand:
- Toshiba
Image representative of range
Stock information currently inaccessible
- RS Stock No.:
- 580-199
- Mfr. Part No.:
- RN1409(TE85L,F)
- Brand:
- Toshiba
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Toshiba | |
| Transistor Type | NPN | |
| Maximum Collector Emitter Voltage | 50 V | |
| Package Type | SMini | |
| Mounting Type | Surface Mount | |
| Minimum DC Current Gain | 70 | |
| Transistor Configuration | Single | |
| Pin Count | 3 | |
| Number of Elements per Chip | 1 | |
| Maximum Operating Temperature | +150 °C | |
| Base-Emitter Resistor | 22kΩ | |
| Dimensions | 2.9 x 1.5 x 1.1mm | |
| Typical Resistor Ratio | 2.14 | |
| Minimum Operating Temperature | -55 °C | |
| Typical Input Resistor | 47 kΩ | |
| Select all | ||
|---|---|---|
Brand Toshiba | ||
Transistor Type NPN | ||
Maximum Collector Emitter Voltage 50 V | ||
Package Type SMini | ||
Mounting Type Surface Mount | ||
Minimum DC Current Gain 70 | ||
Transistor Configuration Single | ||
Pin Count 3 | ||
Number of Elements per Chip 1 | ||
Maximum Operating Temperature +150 °C | ||
Base-Emitter Resistor 22kΩ | ||
Dimensions 2.9 x 1.5 x 1.1mm | ||
Typical Resistor Ratio 2.14 | ||
Minimum Operating Temperature -55 °C | ||
Typical Input Resistor 47 kΩ | ||
