Toshiba RN1102MFV(TPL3) NPN Digital Transistor, 100 mA, 50 V, 3-Pin VESM
- RS Stock No.:
- 580-058
- Mfr. Part No.:
- RN1102MFV(TPL3)
- Brand:
- Toshiba
Stock information currently inaccessible
- RS Stock No.:
- 580-058
- Mfr. Part No.:
- RN1102MFV(TPL3)
- Brand:
- Toshiba
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Toshiba | |
| Transistor Type | NPN | |
| Maximum DC Collector Current | 100 mA | |
| Maximum Collector Emitter Voltage | 50 V | |
| Package Type | VESM | |
| Mounting Type | Surface Mount | |
| Transistor Configuration | Single | |
| Maximum Emitter Base Voltage | 10 V | |
| Pin Count | 3 | |
| Number of Elements per Chip | 1 | |
| Maximum Operating Temperature | +150 °C | |
| Base-Emitter Resistor | 10kΩ | |
| Typical Resistor Ratio | 1 | |
| Dimensions | 1.2 x 0.8 x 0.5mm | |
| Typical Input Resistor | 10 kΩ | |
| Select all | ||
|---|---|---|
Brand Toshiba | ||
Transistor Type NPN | ||
Maximum DC Collector Current 100 mA | ||
Maximum Collector Emitter Voltage 50 V | ||
Package Type VESM | ||
Mounting Type Surface Mount | ||
Transistor Configuration Single | ||
Maximum Emitter Base Voltage 10 V | ||
Pin Count 3 | ||
Number of Elements per Chip 1 | ||
Maximum Operating Temperature +150 °C | ||
Base-Emitter Resistor 10kΩ | ||
Typical Resistor Ratio 1 | ||
Dimensions 1.2 x 0.8 x 0.5mm | ||
Typical Input Resistor 10 kΩ | ||
- COO (Country of Origin):
- JP
