Nexperia BCW33,215 NPN Transistor, 200 mA, 32 V, 3-Pin SOT-23
- RS Stock No.:
- 509-780
- Mfr. Part No.:
- BCW33,215
- Brand:
- Nexperia
Stock information currently inaccessible
- RS Stock No.:
- 509-780
- Mfr. Part No.:
- BCW33,215
- Brand:
- Nexperia
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Nexperia | |
| Transistor Type | NPN | |
| Maximum DC Collector Current | 200 mA | |
| Maximum Collector Emitter Voltage | 32 V | |
| Package Type | SOT-23 (TO-236AB) | |
| Mounting Type | Surface Mount | |
| Maximum Power Dissipation | 250 mW | |
| Transistor Configuration | Single | |
| Maximum Collector Base Voltage | 32 V | |
| Maximum Emitter Base Voltage | 5 V | |
| Maximum Operating Frequency | 100 MHz | |
| Pin Count | 3 | |
| Number of Elements per Chip | 1 | |
| Maximum Operating Temperature | +150 °C | |
| Dimensions | 1 x 3 x 1.4mm | |
| Select all | ||
|---|---|---|
Brand Nexperia | ||
Transistor Type NPN | ||
Maximum DC Collector Current 200 mA | ||
Maximum Collector Emitter Voltage 32 V | ||
Package Type SOT-23 (TO-236AB) | ||
Mounting Type Surface Mount | ||
Maximum Power Dissipation 250 mW | ||
Transistor Configuration Single | ||
Maximum Collector Base Voltage 32 V | ||
Maximum Emitter Base Voltage 5 V | ||
Maximum Operating Frequency 100 MHz | ||
Pin Count 3 | ||
Number of Elements per Chip 1 | ||
Maximum Operating Temperature +150 °C | ||
Dimensions 1 x 3 x 1.4mm | ||
- COO (Country of Origin):
- CN
