NXP PMD9003D,115 Dual NPN Digital Transistor, 50 V, 6-Pin TSOP

Image representative of range

Stock information currently inaccessible
RS Stock No.:
509-453
Mfr. Part No.:
PMD9003D,115
Brand:
NXP
Find similar products by selecting one or more attributes.
Select all

Brand

NXP

Transistor Type

NPN

Maximum Collector Emitter Voltage

50 V

Package Type

TSOP

Mounting Type

Surface Mount

Maximum Emitter Base Voltage

10 V

Pin Count

6

Number of Elements per Chip

2

Dimensions

3.1 x 1.7 x 1mm

Maximum Operating Temperature

+150 °C

Typical Input Resistor

10 kΩ

Typical Resistor Ratio

1

COO (Country of Origin):
PH

Note

NXP is a trademark of NXP B.V.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy