Nexperia, PDTB113ZT,215 PNP Digital Transistor, 500 mA 50 V 1 kΩ, Ratio Of 0.1, 3-Pin SOT-23

Stock information currently inaccessible
RS Stock No.:
508-872
Mfr. Part No.:
PDTB113ZT,215
Brand:
Nexperia
Find similar products by selecting one or more attributes.
Select all

Brand

Nexperia

Transistor Type

PNP

Maximum Collector Emitter Voltage

50 V

Package Type

SOT-23 (TO-236AB)

Mounting Type

Surface Mount

Minimum DC Current Gain

70

Transistor Configuration

Single

Maximum Emitter Base Voltage

5 V

Pin Count

3

Number of Elements per Chip

1

Minimum Operating Temperature

-65 °C

Maximum Operating Temperature

+150 °C

Typical Resistor Ratio

0.1

Typical Input Resistor

1 kΩ

Dimensions

3 x 1.4 x 1mm

COO (Country of Origin):
CN