Nexperia PBSS304NX,115 NPN Transistor, 4.7 A, 60 V, 4-Pin UPAK
- RS Stock No.:
- 485-256P
- Mfr. Part No.:
- PBSS304NX,115
- Brand:
- Nexperia
Subtotal 20 units (supplied on a continuous strip)*
£2.98
(exc. VAT)
£3.58
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 20 + | £0.149 |
*price indicative
- RS Stock No.:
- 485-256P
- Mfr. Part No.:
- PBSS304NX,115
- Brand:
- Nexperia
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Nexperia | |
| Transistor Type | NPN | |
| Maximum DC Collector Current | 4.7 A | |
| Maximum Collector Emitter Voltage | 60 V | |
| Package Type | UPAK | |
| Mounting Type | Surface Mount | |
| Maximum Power Dissipation | 2.1 W | |
| Transistor Configuration | Single | |
| Maximum Collector Base Voltage | 60 V | |
| Maximum Emitter Base Voltage | 5 V | |
| Maximum Operating Frequency | 130 MHz | |
| Pin Count | 4 | |
| Number of Elements per Chip | 1 | |
| Dimensions | 1.6 x 4.6 x 2.6mm | |
| Maximum Operating Temperature | +150 °C | |
| Select all | ||
|---|---|---|
Brand Nexperia | ||
Transistor Type NPN | ||
Maximum DC Collector Current 4.7 A | ||
Maximum Collector Emitter Voltage 60 V | ||
Package Type UPAK | ||
Mounting Type Surface Mount | ||
Maximum Power Dissipation 2.1 W | ||
Transistor Configuration Single | ||
Maximum Collector Base Voltage 60 V | ||
Maximum Emitter Base Voltage 5 V | ||
Maximum Operating Frequency 130 MHz | ||
Pin Count 4 | ||
Number of Elements per Chip 1 | ||
Dimensions 1.6 x 4.6 x 2.6mm | ||
Maximum Operating Temperature +150 °C | ||
