onsemi 2N4401G NPN Bipolar Transistor, 600 mA, 40 V, 3-Pin TO-92
- RS Stock No.:
- 464-221
- Mfr. Part No.:
- 2N4401G
- Brand:
- onsemi
Stock information currently inaccessible
- RS Stock No.:
- 464-221
- Mfr. Part No.:
- 2N4401G
- Brand:
- onsemi
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Transistor Type | NPN | |
| Maximum DC Collector Current | 600 mA | |
| Maximum Collector Emitter Voltage | 40 V | |
| Package Type | TO-92 | |
| Mounting Type | Through Hole | |
| Maximum Power Dissipation | 625 mW | |
| Maximum Collector Base Voltage | 60 V | |
| Maximum Emitter Base Voltage | 6 V | |
| Maximum Operating Frequency | 250 MHz | |
| Pin Count | 3 | |
| Number of Elements per Chip | 1 | |
| Dimensions | 5.33 x 5.2 x 4.19mm | |
| Maximum Operating Temperature | +150 °C | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Transistor Type NPN | ||
Maximum DC Collector Current 600 mA | ||
Maximum Collector Emitter Voltage 40 V | ||
Package Type TO-92 | ||
Mounting Type Through Hole | ||
Maximum Power Dissipation 625 mW | ||
Maximum Collector Base Voltage 60 V | ||
Maximum Emitter Base Voltage 6 V | ||
Maximum Operating Frequency 250 MHz | ||
Pin Count 3 | ||
Number of Elements per Chip 1 | ||
Dimensions 5.33 x 5.2 x 4.19mm | ||
Maximum Operating Temperature +150 °C | ||
Related links
- onsemi 2N4401TF NPN Transistor 40 V, 3-Pin TO-92
- onsemi MPS2222ARLRAG NPN Transistor 40 V, 3-Pin TO-92
- onsemi 2N4401TAR NPN Transistor 40 V, 3-Pin TO-92
- onsemi PZT2222AT1G Bipolar Transistor 40 V, 4-Pin SOT-223
- onsemi Transistor -40 V, 3-Pin TO-92
- onsemi 2N4403BU Transistor 40 V, 3-Pin TO-92
- onsemi MMBT4403 PNP Transistor 40 V, 3-Pin SOT-23
- onsemi MMBT4401LT3G Transistor 40 V, 3-Pin SOT-23
