Toshiba 2SA2121-O(Q) PNP Bipolar Transistor, 15 A, 200 V, 3-Pin TO-3PL

Stock information currently inaccessible
RS Stock No.:
362-850
Mfr. Part No.:
2SA2121-O(Q)
Brand:
Toshiba
Find similar products by selecting one or more attributes.
Select all

Brand

Toshiba

Transistor Type

PNP

Maximum DC Collector Current

15 A

Maximum Collector Emitter Voltage

200 V

Package Type

TO-3PL

Mounting Type

Through Hole

Maximum Power Dissipation

220 W

Transistor Configuration

Single

Maximum Collector Base Voltage

200 V

Maximum Emitter Base Voltage

5 V

Maximum Operating Frequency

25 MHz

Pin Count

3

Number of Elements per Chip

1

Maximum Operating Temperature

+150 °C

Dimensions

26 x 20.5 x 5.2mm

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy