Magnatec 2N2222A NPN Bipolar Transistor, 600 mA, 40 V, 3-Pin TO-18
- RS Stock No.:
- 295-028
- Mfr. Part No.:
- 2N2222A
- Brand:
- Magnatec
Unavailable
RS will no longer stock this product.
Alternatives
This product is not currently available. Here are our alternative recommendations.
Each (In a Pack of 10)
£0.141
(exc. VAT)
£0.169
(inc. VAT)
Each (In a Pack of 5)
£0.742
(exc. VAT)
£0.89
(inc. VAT)
- RS Stock No.:
- 295-028
- Mfr. Part No.:
- 2N2222A
- Brand:
- Magnatec
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Magnatec | |
| Transistor Type | NPN | |
| Maximum DC Collector Current | 600 mA | |
| Maximum Collector Emitter Voltage | 40 V | |
| Package Type | TO-18 | |
| Mounting Type | Through Hole | |
| Maximum Power Dissipation | 500 mW | |
| Maximum Collector Base Voltage | 75 V | |
| Maximum Emitter Base Voltage | 6 V | |
| Maximum Operating Frequency | 300 MHz | |
| Pin Count | 3 | |
| Number of Elements per Chip | 1 | |
| Dimensions | 5.3 x 5.8 x 5.8mm | |
| Maximum Operating Temperature | +175 °C | |
| Select all | ||
|---|---|---|
Brand Magnatec | ||
Transistor Type NPN | ||
Maximum DC Collector Current 600 mA | ||
Maximum Collector Emitter Voltage 40 V | ||
Package Type TO-18 | ||
Mounting Type Through Hole | ||
Maximum Power Dissipation 500 mW | ||
Maximum Collector Base Voltage 75 V | ||
Maximum Emitter Base Voltage 6 V | ||
Maximum Operating Frequency 300 MHz | ||
Pin Count 3 | ||
Number of Elements per Chip 1 | ||
Dimensions 5.3 x 5.8 x 5.8mm | ||
Maximum Operating Temperature +175 °C | ||

