Magnatec BFY51 NPN Bipolar Transistor, 1 A, 30 V, 3-Pin TO-39
- RS Stock No.:
- 293-640
- Mfr. Part No.:
- BFY51
- Brand:
- Magnatec
Stock information currently inaccessible
- RS Stock No.:
- 293-640
- Mfr. Part No.:
- BFY51
- Brand:
- Magnatec
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Magnatec | |
| Transistor Type | NPN | |
| Maximum DC Collector Current | 1 A | |
| Maximum Collector Emitter Voltage | 30 V | |
| Package Type | TO-39 | |
| Mounting Type | Through Hole | |
| Maximum Power Dissipation | 800 mW | |
| Maximum Operating Frequency | 60 MHz | |
| Pin Count | 3 | |
| Number of Elements per Chip | 1 | |
| Dimensions | 9.4 (Dia.) x 6.6mm | |
| Select all | ||
|---|---|---|
Brand Magnatec | ||
Transistor Type NPN | ||
Maximum DC Collector Current 1 A | ||
Maximum Collector Emitter Voltage 30 V | ||
Package Type TO-39 | ||
Mounting Type Through Hole | ||
Maximum Power Dissipation 800 mW | ||
Maximum Operating Frequency 60 MHz | ||
Pin Count 3 | ||
Number of Elements per Chip 1 | ||
Dimensions 9.4 (Dia.) x 6.6mm | ||
