Magnatec BC478 PNP Transistor, -100 mA, -40 V, 3-Pin TO-18

Stock information currently inaccessible
Packaging Options:
RS Stock No.:
293-612
Mfr. Part No.:
BC478
Brand:
Magnatec
Find similar products by selecting one or more attributes.
Select all

Brand

Magnatec

Transistor Type

PNP

Maximum DC Collector Current

-100 mA

Maximum Collector Emitter Voltage

-40 V

Package Type

TO-18

Mounting Type

Through Hole

Maximum Power Dissipation

360 mW

Transistor Configuration

Single

Maximum Operating Frequency

150 MHz

Pin Count

3

Number of Elements per Chip

1

Non Compliant