STMicroelectronics BUT30V NPN Transistor, 100 A, 125 V, 4-Pin ISOTOP

Stock information currently inaccessible
RS Stock No.:
264-355
Mfr. Part No.:
BUT30V
Brand:
STMicroelectronics
Find similar products by selecting one or more attributes.
Select all

Brand

STMicroelectronics

Transistor Type

NPN

Maximum DC Collector Current

100 A

Maximum Collector Emitter Voltage

125 V

Package Type

ISOTOP

Mounting Type

Panel Mount

Maximum Power Dissipation

250 W

Transistor Configuration

Single

Maximum Collector Base Voltage

200 V

Maximum Emitter Base Voltage

7 V

Pin Count

4

Number of Elements per Chip

1

Dimensions

9.1 x 38.2 x 25.5mm

Maximum Operating Temperature

+150 °C