NXP BFG35,115 NPN RF Bipolar Transistor, 150 mA, 18 V, 4-Pin SC-73

Stock information currently inaccessible

Alternative

This product is not currently available. Here is our alternative recommendation.

Each (In a Pack of 5)

£4.54

(exc. VAT)

£5.45

(inc. VAT)

RS Stock No.:
233-253
Mfr. Part No.:
BFG35,115
Brand:
NXP
Find similar products by selecting one or more attributes.
Select all

Brand

NXP

Transistor Type

NPN

Maximum DC Collector Current

150 mA

Maximum Collector Emitter Voltage

18 V

Package Type

SC-73

Mounting Type

Surface Mount

Maximum Power Dissipation

1 W

Transistor Configuration

Single

Maximum Collector Base Voltage

25 V

Maximum Emitter Base Voltage

2 V

Maximum Operating Frequency

4000 MHz

Pin Count

4

Number of Elements per Chip

1

Maximum Operating Temperature

+175 °C

Dimensions

1.7 x 6.7 x 3.7mm

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy