ROHM, DTC123EKAT146 NPN Digital Transistor, 100 mA 2.2 kΩ, Ratio Of 1, 3-Pin SMT
- RS Stock No.:
- 178-554
- Mfr. Part No.:
- DTC123EKAT146
- Brand:
- ROHM
Image representative of range
Bulk discount available
Subtotal (1 pack of 10 units)*
£2.06
(exc. VAT)
£2.47
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit | Per Pack* |
|---|---|---|
| 10 - 40 | £0.206 | £2.06 |
| 50 - 190 | £0.124 | £1.24 |
| 200 - 490 | £0.089 | £0.89 |
| 500 - 990 | £0.044 | £0.44 |
| 1000 + | £0.029 | £0.29 |
*price indicative
- RS Stock No.:
- 178-554
- Mfr. Part No.:
- DTC123EKAT146
- Brand:
- ROHM
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ROHM | |
| Transistor Type | NPN | |
| Package Type | SMT | |
| Mounting Type | Surface Mount | |
| Minimum DC Current Gain | 20 | |
| Transistor Configuration | Single | |
| Pin Count | 3 | |
| Number of Elements per Chip | 1 | |
| Minimum Operating Temperature | -55 °C | |
| Typical Resistor Ratio | 1 | |
| Maximum Operating Temperature | +150 °C | |
| Dimensions | 2.9 x 1.6 x 1.1mm | |
| Typical Input Resistor | 2.2 kΩ | |
| Select all | ||
|---|---|---|
Brand ROHM | ||
Transistor Type NPN | ||
Package Type SMT | ||
Mounting Type Surface Mount | ||
Minimum DC Current Gain 20 | ||
Transistor Configuration Single | ||
Pin Count 3 | ||
Number of Elements per Chip 1 | ||
Minimum Operating Temperature -55 °C | ||
Typical Resistor Ratio 1 | ||
Maximum Operating Temperature +150 °C | ||
Dimensions 2.9 x 1.6 x 1.1mm | ||
Typical Input Resistor 2.2 kΩ | ||
- COO (Country of Origin):
- JP
