ROHM DTA123EKAT146 PNP Digital Transistor, -100 mA, 3-Pin SMT
- RS Stock No.:
- 178-532
- Mfr. Part No.:
- DTA123EKAT146
- Brand:
- ROHM
Stock information currently inaccessible
- RS Stock No.:
- 178-532
- Mfr. Part No.:
- DTA123EKAT146
- Brand:
- ROHM
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ROHM | |
| Transistor Type | PNP | |
| Maximum DC Collector Current | -100 mA | |
| Package Type | SMT | |
| Mounting Type | Surface Mount | |
| Transistor Configuration | Single | |
| Pin Count | 3 | |
| Number of Elements per Chip | 1 | |
| Dimensions | 2.9 x 1.6 x 1.1mm | |
| Maximum Operating Temperature | +150 °C | |
| Typical Input Resistor | 2.2 kΩ | |
| Typical Resistor Ratio | 1 | |
| Select all | ||
|---|---|---|
Brand ROHM | ||
Transistor Type PNP | ||
Maximum DC Collector Current -100 mA | ||
Package Type SMT | ||
Mounting Type Surface Mount | ||
Transistor Configuration Single | ||
Pin Count 3 | ||
Number of Elements per Chip 1 | ||
Dimensions 2.9 x 1.6 x 1.1mm | ||
Maximum Operating Temperature +150 °C | ||
Typical Input Resistor 2.2 kΩ | ||
Typical Resistor Ratio 1 | ||
- COO (Country of Origin):
- JP
