Superior Electric 30A, Yellow Binding Post With Brass Contacts and Gold Plated - 12.7mm Hole Diameter

Stock information currently inaccessible
RS Stock No.:
923-4637
Mfr. Part No.:
BP30-10Y-1 PKG
Brand:
Superior Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Superior Electric

Colour

Yellow

Contact Material

Brass

Contact Plating

Gold

Current Rating

30A

Voltage Rating

1kV

Gender

Female

Height Above Panel

25.3mm

Maximum Panel Thickness

6.35mm

Hole Diameter

12.7mm

COO (Country of Origin):
US

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy